IC Supervisor 1 Channel SOT23-3
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADM809ZART-REEL technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Nominal Supply Current | 60uA |
| Packaging | Tape and Reel |
| Threshold Voltage | 2.32V |
| RoHS | Not Compliant |
No datasheet is available for this part.