Processor Supervisor 4V 1 Active High/Push-Pull Automotive 3-Pin SOT-23 T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADM810JARTZ-REEL7 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Nominal Supply Current | 60uA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.