Checking distributor stock and pricing after the page loads.
Rochester Electronics ADM810SART-REEL7 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Nominal Supply Current | 60uA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Threshold Voltage | 2.93V |
| RoHS | Not Compliant |
No datasheet is available for this part.