Processor Supervisor 3.08V 2.5V/3V/3.3V/5V 3-Pin SC-70 T/R
Checking distributor stock and pricing after the page loads.
| Lead Free | Contains Lead |
| Nominal Supply Current | 60uA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| RoHS | Compliant |