Rochester Electronics ADM810ZAKS-REEL technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 60uA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Threshold Voltage | 2.32V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADM810ZAKS-REEL to view detailed technical specifications.
No datasheet is available for this part.