Processor Supervisor 2.32V 2.5V/3V/3.3V/5V 3-Pin SC-70 T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADM810ZAKSZ-REEL7 technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 60uA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.