Checking distributor stock and pricing after the page loads.
Rochester Electronics ADM811-3TARTZ-RL7 technical specifications.
| Package/Case | SOT-143 |
| Lead Free | Contains Lead |
| Nominal Supply Current | 15uA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Threshold Voltage | 3.08V |
| RoHS | Not Compliant |
No datasheet is available for this part.