Processor Supervisor 2.63V 2.5V/3V/3.3V/5V Automotive 4-Pin(3+Tab) SOT-143 T/R
Rochester Electronics ADM811RART-REEL7 technical specifications.
| Package/Case | SOT-143 |
| Lead Free | Contains Lead |
| Nominal Supply Current | 15uA |
| Packaging | Tape and Reel |
| Threshold Voltage | 2.63V |
| RoHS | Not Compliant |
No datasheet is available for this part.