IC, Volt Detector, Fixed, +2.63V, Cmos, TO-253LOW, 4PIN, Plastic
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADM812RART-REEL7 technical specifications.
| Package/Case | SOT-143 |
| Lead Free | Contains Lead |
| Nominal Supply Current | 15uA |
| Packaging | Tape and Reel |
| Threshold Voltage | 2.63V |
| RoHS | Not Compliant |
No datasheet is available for this part.