Switched Capacitor Converter, Voltage-mode, 0.1A, 120kHz Switching Freq-Max, CMOS, PDSO8
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 4.5mA |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | -7V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |