Checking distributor stock and pricing after the page loads.
Rochester Electronics ADN2819ACPZ-CML technical specifications.
| Frequency | 2.7GHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 215mA |
| Number of Outputs | 2 |
| Packaging | Cut Tape |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.