Laser Driver 2.7Gbps 1-CH 48-Pin LFCSP EP T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADN2841ACPZ-48-RL technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 50mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.