Laser Driver DFB 3.3Gbps 1-CH 32-Pin LFCSP EP Tray
Rochester Electronics ADN2847ACPZ-32 technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 56mA |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADN2847ACPZ-32 to view detailed technical specifications.
No datasheet is available for this part.