Digital Potentiometer 25kOhm 1024POS Non-Volatile Linear/Log 16-Pin LFCSP EP T/R
Rochester Electronics ADN2850BCPZ25-RL7 technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 3.5uA |
| Packaging | Tape and Reel |
| Quiescent Current | 3.5uA |
| Resistance | 25kR |
| Tolerance | 30% |
| RoHS | Not Compliant |
No datasheet is available for this part.