Digital Potentiometer 128/512POS 250KOhm Triple 24-Pin LFCSP EP T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADN2860ACPZ250-RL7 technical specifications.
| Lead Free | Lead Free |
| Number of Circuits | 3 |
| Packaging | Cut Tape |
| Resistance | 250kR |
| Tolerance | 15% |
| RoHS | Not Compliant |
No datasheet is available for this part.