SP Amp Limiting Amp Single 3.6V 16-Pin LFCSP EP T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADN2890ACPZ-RL7 technical specifications.
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| Power Dissipation | 130mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.