LVDS Receiver 400Mbps 16-Pin SOIC N T/R
Rochester Electronics ADN4668ARZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 15mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.