ADP130AUJZ-2.5-R7
Rochester Electronics ADP130AUJZ-2.5-R7 technical specifications.
| Dropout Voltage | 70mV |
| Lead Free | Contains Lead |
| Nominal Supply Current | 220uA |
| Output Current | 350mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADP130AUJZ-2.5-R7 to view detailed technical specifications.
No datasheet is available for this part.