Switching Converter 1.2MHz 1.2A 5.5V MSOP8
Rochester Electronics ADP1610ARMZ-R7 technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 600uA |
| Output Current | 1.2A |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.