Conv DC-DC 1.8V to 5.5V Step Up Single-Out 1.8V to 20V 1.4A 8-Pin MSOP T/R
Rochester Electronics ADP1612ARMZ-R7 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.35mA |
| Number of Outputs | 1 |
| Output Current | 1.4A |
| Output Voltage | 3.6V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.