LDO Regulator Pos 2.5V 1A 8-Pin SOIC N EP T/R
Rochester Electronics ADP1706ARDZ-2.5-R7 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.55mA |
| Output Current | 1A |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADP1706ARDZ-2.5-R7 to view detailed technical specifications.
No datasheet is available for this part.