LDO Regulator Pos 0.9V 0.15A 5-Pin TSOT T/R
Rochester Electronics ADP1711AUJZ-0.9-R7 technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.3mA |
| Output Current | 150mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADP1711AUJZ-0.9-R7 to view detailed technical specifications.
No datasheet is available for this part.