LDO Regulator Pos 0.95V 0.15A 5-Pin TSOT T/R
Rochester Electronics ADP1711AUJZ-0.95R7 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.3mA |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
No datasheet is available for this part.