LDO Regulator Pos 1V 0.3A 5-Pin TSOT T/R
Rochester Electronics ADP1713AUJZ-1.0-R7 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Nominal Supply Current | 420uA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADP1713AUJZ-1.0-R7 to view detailed technical specifications.
No datasheet is available for this part.