Adjustable Ldo Voltage Regulator, 0.8V to 5V, 0.5A, MSOP8, Full Reel
Rochester Electronics ADP1715ARMZ-R7 technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 250mV |
| Lead Free | Contains Lead |
| Nominal Supply Current | 650uA |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.