The ADP1720ARMZ-R7 is a low dropout linear regulator from Rochester Electronics. It features a nominal supply current of 2.12mA and an output voltage of 1.23V. The device is packaged in an MSOP package and is available in cut tape packaging. The ADP1720ARMZ-R7 is compliant with Reach SVHC regulations and has a dropout voltage of 275mV.
Rochester Electronics ADP1720ARMZ-R7 technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 275mV |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.12mA |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Voltage | 1.23V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADP1720ARMZ-R7 to view detailed technical specifications.
No datasheet is available for this part.