ADP1741ACPZ-R7
Rochester Electronics ADP1741ACPZ-R7 technical specifications.
| Dropout Voltage | 350mV |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.8mA |
| Output Current | 2A |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.