The ADP1821ARQZ-R7 is a 1.2MHz linear regulator from Rochester Electronics. It has a nominal output voltage of 4.67V and a single output. The device is packaged in a QSOP package and is available in tape and reel packaging. The ADP1821ARQZ-R7 has a quiescent current of 1mA and a nominal supply current of 2mA. The device is not lead-free compliant.
Rochester Electronics ADP1821ARQZ-R7 technical specifications.
| Package/Case | QSOP |
| Frequency | 1.2MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2mA |
| Number of Outputs | 1 |
| Output Voltage | 4.67V |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADP1821ARQZ-R7 to view detailed technical specifications.
No datasheet is available for this part.