DC DC Cntrlr Single-OUT Sync Buck 1V to 24V Input 24-Pin QSOP T/R
Rochester Electronics ADP1822ARQZ-R7 technical specifications.
| Package/Case | QSOP |
| Frequency | 1.2MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2mA |
| Number of Outputs | 1 |
| Output Voltage | 4.67V |
| Quiescent Current | 1mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADP1822ARQZ-R7 to view detailed technical specifications.
No datasheet is available for this part.