Switching Controllers Sync Buck PWM Step-Down
Rochester Electronics ADP1828YRQZ-R7 technical specifications.
| Frequency | 600kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3mA |
| Number of Outputs | 1 |
| Output Voltage | 15.3V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADP1828YRQZ-R7 to view detailed technical specifications.
No datasheet is available for this part.