Conv DC-DC Single Step Down 2.7V to 5.5V Automotive 8-Pin LFCSP EP T/R
Rochester Electronics ADP2102YCPZ-1.5-R7 technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 99uA |
| Output Current | 600mA |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADP2102YCPZ-1.5-R7 to view detailed technical specifications.
No datasheet is available for this part.