The ADP2105ACPZ-R7 is a single output regulator with a nominal supply current of 30uA and an output current of 1A. It has an output voltage of 5.5V and is packaged in cut tape. The device is lead-free, but contains lead, and is Reach SVHC compliant. It measures 4mm in length and width, and 1mm in height.
Rochester Electronics ADP2105ACPZ-R7 technical specifications.
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 4mm |
| Nominal Supply Current | 30uA |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5.5V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADP2105ACPZ-R7 to view detailed technical specifications.
No datasheet is available for this part.