Linear Battery Charger Li-Ion 1500mA 4.2V 8-Pin MSOP T/R
Rochester Electronics ADP2291ARMZ-R7 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADP2291ARMZ-R7 to view detailed technical specifications.
No datasheet is available for this part.