SWITCHING REGULATOR, 400 kHz SWITCHING FREQ-MAX, PDSO14, MO-153-AB, TSSOP-14
Rochester Electronics ADP3000ARU-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 2 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ADP3000ARU-REEL to view detailed technical specifications.
No datasheet is available for this part.