Conv DC-DC Single Step Up 2.5V to 5.5V 20-Pin TSSOP T/R
Rochester Electronics ADP3041ARUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| Topology | Boost |
| RoHS | Not Compliant |
No datasheet is available for this part.