ADP3110A Series Dual 13.2 V Surface Mount Half Bridge Driver - DFN-8
Rochester Electronics ADP3110AKCPZ-RL technical specifications.
| Package/Case | DFN |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.