LDO Regulator Pos 5V 0.2A 8-Pin SOIC N T/R
Rochester Electronics ADP3301AR-5-REEL technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 300uA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADP3301AR-5-REEL to view detailed technical specifications.
No datasheet is available for this part.