The ADP3334AR-REEL7 is an 8-pin dual linear voltage regulator from Rochester Electronics. It has a maximum output voltage of 10V and a minimum output voltage of 1.5V. The device can handle a maximum output current of 0.5A. The operating temperature range is -40°C to 150°C. The JEDEC package code is R-PDSO-G8, with a width of 3.9mm and a length of 4.9mm.
Rochester Electronics ADP3334AR-REEL7 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.5 |
| Output Voltage1-Max | 10 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 150 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.4 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ADP3334AR-REEL7 to view detailed technical specifications.
No datasheet is available for this part.