LDO Regulator Pos 1.5V to 10V 0.8A 8-Pin SOIC N T/R
Rochester Electronics ADP3334ARZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 10mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.