LDO Regulator Pos 2.5V 0.5A 8-Pin LFCSP EP T/R
Rochester Electronics ADP3335ACPZ-2.5-R7 technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 10mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADP3335ACPZ-2.5-R7 to view detailed technical specifications.
No datasheet is available for this part.