The ADP3335ARM-2.85-R7 is an 8-channel dual linear voltage regulator from Rochester Electronics. It has a maximum input voltage of 12V and a minimum input voltage of 2.6V. The output voltage is nominally 2.85V with a maximum dropout voltage of 0.37V. The device can handle an output current of up to 0.5A. It is packaged in a TSSOP-8 package and operates over a temperature range of -40°C to 150°C.
Rochester Electronics ADP3335ARM-2.85-R7 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 2.6 |
| Output Voltage1-Min | 2.7845 |
| Output Voltage1-Max | 2.9156 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 2.85 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.37 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ADP3335ARM-2.85-R7 to view detailed technical specifications.
No datasheet is available for this part.