LDO Regulator Pos 2.85V 0.5A 8-Pin MSOP T/R
Rochester Electronics ADP3335ARMZ-2.85RL technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 10mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADP3335ARMZ-2.85RL to view detailed technical specifications.
No datasheet is available for this part.