IC Reg Ldo 3V 1A SOT223-3
Rochester Electronics ADP3338AKC-3-RL technical specifications.
| Package/Case | SOT-223 |
| Lead Free | Contains Lead |
| Nominal Supply Current | 30mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADP3338AKC-3-RL to view detailed technical specifications.
No datasheet is available for this part.