LDO Regulator Pos 1.5V 1A 4-Pin(3+Tab) SOT-223 T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADP3338AKCZ-1.5-RL technical specifications.
| Package/Case | SOT-223 |
| Lead Free | Contains Lead |
| Nominal Supply Current | 30mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |