LDO Regulator Pos 1.8V 1.6A 4-Pin(3+Tab) SOT-223 T/R
Rochester Electronics ADP3338AKCZ-1.8-R7 technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 190mV |
| Lead Free | Contains Lead |
| Nominal Supply Current | 30mA |
| Output Current | 1A |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADP3338AKCZ-1.8-R7 to view detailed technical specifications.
No datasheet is available for this part.