LDO Regulator Pos 3V 1A 4-Pin(3+Tab) SOT-223 T/R
Rochester Electronics ADP3338AKCZ-3-RL7 technical specifications.
| Package/Case | SOT-223 |
| Lead Free | Contains Lead |
| Nominal Supply Current | 30mA |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.