LDO Regulator Pos 1.3V to 16V5V 0.2A 8-Pin SOIC N T/R
Rochester Electronics ADP3367ARZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 14mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADP3367ARZ-REEL7 to view detailed technical specifications.
No datasheet is available for this part.