Voltage Reference, Precision, High Accuracy, Series - Fixed, ADR02 Series, 5V, TSOT-5 RoHS Compliant: Yes
Rochester Electronics ADR02AUJZ-REEL7 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1mA |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.