Voltage Reference Precision 5 Volt 10 mA 8-Pin SOIC N
Rochester Electronics ADR02BRZ technical specifications.
| Package/Case | SOIC |
| Current Rating | 1mA |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1mA |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 5V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADR02BRZ to view detailed technical specifications.
No datasheet is available for this part.