V-Ref Precision 3V 10mA 5-Pin SC-70 T/R
Rochester Electronics ADR06BKSZ-REEL7 technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 650uA |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.